Reference Only

F176600-L

Automotive Connectors RCS800 M BUSBAR TERM V1 LNG AG

Manufacturer:

Mfr Part:
F176600-L

TTI Part:
F176600-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
SeriesRCS800
PackagingEach
Contact MaterialCopper
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS
Part # Aliases33511746

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes