F192410 Aptiv

F192410

End of Life
Automotive Connectors 2.8 HPCS F SWS SN 0.2-0.35MM2

Manufacturer:

Mfr Part:
F192410

TTI Part:
F192410

EDA / CAD Models

Alternate Part Number

13989157

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesHPCS 2.8
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHPCS
Part # Aliases13989157

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes