Reference Only
F353700
End of Life
Automotive Connectors 6 way M 1.5 SICMA Sensomate High Performance Connector
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 3.3 mm (0.13 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Brown | |
| Series | SICMA 1.5 | |
| Packaging | Bulk | |
| Family | SICMA | |
| Height | 20.35 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 58.05 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 35.1 mm | |
| Part # Aliases | 13830087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
Associated Parts
Terminals TERM M SICMA-4 1.5 SN
Automotive Connectors TERM M SICMA-4 1.5 SN
Sign in to add notes