Reference Only

F385400

Automotive Connectors RCS 800 FEM TERM 35-50MM2 AG

Manufacturer:

Mfr Part:
F385400

TTI Part:
F385400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
Wire Gauge Max2 AWG
SeriesRCS800
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS
Part # Aliases13893887

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8544300089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.836In Stock

4.896 expected on  from 04-Feb-27
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes