F392410 Aptiv (formerly Delphi)

F392410

End of Life
Automotive Connectors 2.8 HPCS F SWS SN 1.0-2.5MM2

Manufacturer:

Mfr Part:
F392410

TTI Part:
F392410

EDA / CAD Models

Alternate Part Number

15501309

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
SeriesHPCS 2.8
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHPCS
Part # Aliases15501309

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.