Reference Only
F640110
End of Life
Automotive Connectors 2WF APEX280 SLD HSG
Datasheet
F640110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Series | APEX 2.8 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Height | 19.8 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 40.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Width | 24.8 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 13968668 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |