Reference Only

F722210

Automotive Connectors 2 way SHIELDPACK HV RCS890 SB

Manufacturer:

Mfr Part:
F722210

TTI Part:
F722210

EDA / CAD Models

Alternate Part Number

F722210-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch24 mm (0.945 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
ColorBlack
SeriesRCS890
PackagingEach
Contact GenderPin (Male)
Height41.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length85 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS
Voltage Rating400 V, 750 V
Width56 mm
Part # Aliases33503821

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.