F722210-B Aptiv (formerly Delphi)

F722210-B

Automotive Connectors APEX RCS890 2W HEADER COD1 BLK

Manufacturer:

Mfr Part:
F722210-B

TTI Part:
F722210-B

EDA / CAD Models

Alternate Part Number

F722210

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch24 mm (0.945 in)
ColorBlack
SeriesRCS890
PackagingEach
Height41.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length85 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS
Voltage Rating400 V, 750 V
Width56 mm
Part # Aliases33503821

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.