Reference Only

F852010

Automotive Connectors RCS890 2W HALF CLAMP

Manufacturer:

Mfr Part:
F852010

TTI Part:
F852010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Clamp
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
SeriesRCS890
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS
Part # Aliases33504038

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.