
F922210-B
Automotive Connectors APEX RCS890 2W PLUG CODE1 BLCK
Alternate Part Number
F922210Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 24 mm (0.945 in) | |
| Gender | Plug (Male) | |
| Color | Black | |
| Series | RCS890 | |
| Packaging | Each | |
| Height | 33.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 89.03 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RCS | |
| Voltage Rating | 400 V, 750 V | |
| Width | 71.5 mm | |
| Part # Aliases | 33511750 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |