Reference Only

F933700

End of Life
Automotive Connectors 5W F SICMA SENSOMATE CONN SLD 1.5 RED

Manufacturer:

Mfr Part:
F933700

TTI Part:
F933700

EDA / CAD Models

Alternate Part Number

33511729

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
ColorRed
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingBulk
FamilySICMA
Height20.3 mm
Length36.55 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width27.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.