Reference Only

MCSFD02

End of Life
Automotive Connectors FEMALE 1.5 MM TERM

Manufacturer:

Mfr Part:
MCSFD02

TTI Part:
MCSFD02

EDA / CAD Models

Alternate Part Number

10775234

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max15 AWG
SeriesMCS
PackagingReel
Contact MaterialCopper Alloy
Length1.5 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCS
Wire Gauge Range15 AWG to 17 AWG
Part # Aliases10775234

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes