Reference Only
PPI0000590
Automotive Connectors 1.5 Female GTS-2 Clean Body SN Terminal
Datasheet
PPI0000590 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Packaging | Reel | |
| Contact Type | Socket (Female) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 13613755 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
116.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 23.200 / Multiples: 23.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,05 € | 1.160,00 € |
Need more?
Sign in to add notes