Reference Only

10025026-10200TLF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Straddle-Mount 36 Positions 100mm Pitch

Manufacturer:

Mfr Part:
10025026-10200TLF

TTI Part:
10025026-10200TLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions36 Position
Mounting StyleStraddle Mount
Contact MaterialCopper Alloy
Contact PlatingGold
Board Thickness1.56 mm
Current Rating1.1 A
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3.640In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Sign in to add notes