Reference Only

10044471-121110LF

I/O Connectors DENSISHIELD PCB MNTD HDR CONN

Manufacturer:

Mfr Part:
10044471-121110LF

TTI Part:
10044471-121110LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductHeaders
GenderMale
Number of Positions8 Position
Pitch12.5 mm
Voltage Rating42 V
Contact PlatingGold
Mounting StyleCable
Termination StyleCrimp
Mounting AngleRight Angle
SeriesCROSSBOW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating500 mA
Data Rate2.5 Gb/s
Housing MaterialZinc
Insulation MaterialThermoplastic (TP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameDensiShield

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

200
On Order
200 expected 23-Nov-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes