Reference Only
10123973-004RLF
Circuit Board Hardware - PCB ANTENNA 1.2H PACKAGED 1POS
Datasheet
10123973-004RLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Current Rating | 2 A | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | PwrBlade | |
| Subcategory | Hardware | |
| Tradename | PwrBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40.000 / Multiples: 8.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0388 € | 1.552,00 € | |
| 0,0385 € | 4.620,00 € | |
| 0,0381 € | 7.620,00 € | |
| 0,0377 € | 30.160,00 € |
Need more?
Sign in to add notes