Reference Only
10124414-101LF
High Speed / Modular Connectors ExaMAX 2x10 VH
Datasheet
10124414-101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Number of Rows | 10 Row | |
| Pitch | 2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Tin | |
| Series | ExaMAX | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Orientation | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ExaMAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |