Reference Only
10124558-101LF
High Speed / Modular Connectors EXAMAX RAH 6X8 NG THINWALL GXT
Datasheet
10124558-101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 160 Position | |
| Pitch | 2 mm | |
| Termination Style | Press Fit | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Orientation | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ExaMax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |