Reference Only

10132798-011100LF

Board to Board & Mezzanine Connectors 2.15mm Height,Dbl Rw 10P,Recept,Connecto

Manufacturer:

Mfr Part:
10132798-011100LF

TTI Part:
10132798-011100LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions10 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3 mm
Current Rating500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
SeriesBergstak 0.5mm
PackagingReel
ApplicationBoard to Board
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergstak

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

9.000
On Order
9.000 expected 15-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6.000 / Multiples: 1.500)
Quantity Unit PriceExt. Price
0,304 €1.824,00 €
0,297 €5.346,00 €
0,293 €8.790,00 €
0,289 €34.680,00 €
Need more?
Sign in to add notes