
10136646-031211LF
Power to the Board Minitek Power4.2 SR RATH HDR 3Pos Tin
Datasheet
10136646-031211LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Pitch | 4.2 mm | |
| Product | Connectors | |
| Series | MinitekPwr 4.2 | |
| Packaging | Tray | |
| Tradename | Minitek | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.700 / Multiples: 270)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,303 € | 818,10 € |
Need more?
Sign in to add notes