Reference Only
10166409-F20210BLF
Automotive Connectors FLEXLOCK PITCH 2.54MM RA-HEADE
Datasheet
10166409-F20210BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | FlexLock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.400 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 5.208,00 € | |
| 2,05 € | 14.760,00 € | |
| 2,03 € | 24.360,00 € | |
| 2,01 € | 96.480,00 € |
Need more?
Sign in to add notes