Reference Only
10166410-W32000ALF
Automotive Connectors FLEXLOCK PITCH 2.54MM
Datasheet
10166410-W32000ALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | FlexLock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,28 € | 3.072,00 € | |
| 1,26 € | 9.072,00 € | |
| 1,25 € | 15.000,00 € | |
| 1,24 € | 59.520,00 € |
Need more?
Sign in to add notes