Reference Only

10170438-10802KLF

Headers & Wire Housings MICROSPACE HIGH VOLTAGE-1200V HEADER HOR ASSY

Manufacturer:

Mfr Part:
10170438-10802KLF

TTI Part:
10170438-10802KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeHeader Assembly
Number of Positions10 Position
Pitch8.89 mm (0.35 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
SeriesMinitek MicroSpace
TradenameMinitek MicroSpace
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating4 A
Flammability RatingUL 94 V-0
Housing ColorOrange
Housing GenderPlug
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.2 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes