Reference Only
10170897-A040010LF
New Product
FFC / FPC Jumper Cables BERGSTAK 0.40MM FLEX CON 40POS
Datasheet
10170897-A040010LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 40 Conductor | |
| Pitch | 0.4 mm | |
| Cable Length | 100 mm | |
| Contact Location | Top Contact | |
| Current Rating | 20 A | |
| Voltage Rating | 100 V | |
| Compliance | UL 94 V-0 | |
| Packaging | Tray | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | BergStak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,03 € | 2.003,00 € |
Need more?
Sign in to add notes