Reference Only
61082-081400LF
Board to Board & Mezzanine Connectors 3.70MM RECEPT 80P 8 Au WITH PEG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 80 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 3.7 mm | |
| Current Rating | 800 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | BergStak 0.80mm | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Bergstak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
1.260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,95 € | 59,40 € | |
| 4,89 € | 176,04 € | |
| 4,83 € | 289,80 € | |
| 3,87 € | 1.625,40 € | |
| 3,83 € | 3.217,20 € | |
| 3,78 € | 6.350,40 € | |
| 3,73 € | 12.532,80 € | |
| 3,68 € | 24.729,60 € |
Need more?
Associated Parts

Amphenol
Board to Board & Mezzanine Connectors 80P PLUG W/POLARIZATION

Amphenol
Board to Board & Mezzanine Connectors 80P PLUG W/POLARIZATION
Sign in to add notes