Reference Only
67013-003LF
FFC & FPC Connectors Berg Duflex Housing, single row, 3 Position.
Datasheet
67013-003LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm | |
| Mounting Angle | Horizontal | |
| Current Rating | 3 A | |
| Series | Berg Duflex | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Housing Color | Blue | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Duflex | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
14.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,238 € | 238,00 € | |
| 0,218 € | 654,00 € | |
| 0,206 € | 1.030,00 € | |
| 0,201 € | 1.809,00 € |
Need more?
Sign in to add notes