Reference Only

76308-215LF

Headers & Wire Housings PV 2.54MM 15POS VERT

Manufacturer:

Mfr Part:
76308-215LF

TTI Part:
76308-215LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions15 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting AngleStraight
Contact PlatingGold
SeriesBergStik
TradenameBergStik
ApplicationBoard-to-Board
PackagingTube
Contact MaterialBrass
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Sign in to add notes