Reference Only

76314-211LF

Headers & Wire Housings MINI PV RCP DR TMT VERT

Manufacturer:

Mfr Part:
76314-211LF

TTI Part:
76314-211LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions22 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting AngleStraight
Contact PlatingGold
SeriesBergStik
TradenameBergStik
ApplicationBoard-to-Board
PackagingTube
Contact MaterialBrass
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.