Reference Only
85813-103LF
High Speed / Modular Connectors HEADER KEY, LF SINGLE ROW
Datasheet
85813-103LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Header Key | |
| Series | Coding | |
| Packaging | Bulk | |
| Housing Color | Brown | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Metral |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8.100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,374 € | 3.029,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes