Reference Only

85822-112LF

Power to the Board METRAL HDR, RA STB 4X6

Manufacturer:

Mfr Part:
85822-112LF

TTI Part:
85822-112LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions24 Position
Termination StyleSolder
SeriesPwrBlade
PackagingTube
TradenamePwrBlade
Mounting AngleRight Angle
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.392In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Sign in to add notes