Reference Only
863001
D-Sub Tools & Hardware F SCR LK M3
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Description/Function | Female Screw Locks | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Screw Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,594 € | 5,34 € | |
| 0,495 € | 247,50 € | |
| 0,475 € | 475,00 € | |
| 0,437 € | 1.748,00 € | |
| 0,432 € | 2.592,00 € | |
| 0,427 € | 4.270,00 € | |
| 0,421 € | 6.736,00 € | |
| 0,416 € | 13.312,00 € |
Need more?
Sign in to add notes