Reference Only
89898-302ALF
Board to Board & Mezzanine Connectors 2X2P UNSHRD HDR 30 microinch gold
Datasheet
89898-302ALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 3 A | |
| Voltage Rating | 1 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 GOhms | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Dubox |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
3.250
On Order
3.250 expected on from 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.300 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,484 € | 629,20 € | |
| 0,47 € | 1.833,00 € | |
| 0,451 € | 2.931,50 € | |
| 0,445 € | 11.570,00 € |
Need more?
Associated Parts

Amphenol
Headers & Wire Housings 4P STR DR TMT HDR .76 AU .425IN LENGTH
Sign in to add notes