Reference Only

95000-005TRLF

Board to Board & Mezzanine Connectors MINITEK SHROUDED HDR STRAIGHT

Manufacturer:

Mfr Part:
95000-005TRLF

TTI Part:
95000-005TRLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions5 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleRight Angle
Current Rating2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
SeriesMinitek
PackagingReel
ApplicationBoard-to-Board
Insulation Resistance1 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Termination Post Length2.37 mm (0.093 in)
TradenameMinitek

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes