Reference Only
95278-401A10LF
Board to Board & Mezzanine Connectors 10P DR VRT UNSHD HDR 10.8MM LENGTH
Datasheet
95278-401A10LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Voltage Rating | 1.5 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Reel | |
| Application | Board-to-Board | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 5 GOhms | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | BergStik |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1.800In Stock
3.000 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,727 € | 218,10 € | |
| 0,654 € | 392,40 € | |
| 0,614 € | 552,60 € | |
| 0,608 € | 912,00 € | |
| 0,532 € | 1.276,80 € | |
| 0,526 € | 3.787,20 € | |
| 0,521 € | 6.252,00 € | |
| 0,516 € | 10.836,00 € |
Need more?
Associated Parts

Amphenol
Board to Board & Mezzanine Connectors DUBOX 10P PCB MNT 2R THRU MOUNT

Amphenol
Board to Board & Mezzanine Connectors 10P VRT DR RECEPT .76 GOLD
Sign in to add notes