Reference Only
98414-F06-08LF
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 8P, Vert, Gold Flas
Datasheet
98414-F06-08LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 4 mm (0.157 in) | |
| Termination Post Length | 2.5 mm (0.098 in) | |
| Series | Minitek | |
| Tradename | Minitek | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 2 A | |
| Housing Color | Cream | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,313 € | 93,90 € | |
| 0,303 € | 181,80 € | |
| 0,30 € | 360,00 € | |
| 0,297 € | 801,90 € | |
| 0,288 € | 1.468,80 € | |
| 0,275 € | 2.805,00 € |
Need more?
Associated Parts

Amphenol
Headers & Wire Housings Crimp-to-Wire Hsg Pol, Latch,Dbl Rw,8P

Amphenol
Headers & Wire Housings Crimp-to-wire Cont AWG26-30,.76um,Gold
My Notes
Sign into see notes.