Reference Only
98414-F06-20ULF
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 20P, Vert,Gold Flas
Datasheet
98414-F06-20ULF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 4 mm (0.157 in) | |
| Termination Post Length | 2.5 mm (0.098 in) | |
| Series | Minitek | |
| Tradename | Minitek | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 2 A | |
| Housing Color | Cream | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
2.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,03 € | 25,75 € | |
| 0,95 € | 95,00 € | |
| 0,89 € | 222,50 € | |
| 0,88 € | 330,00 € | |
| 0,734 € | 440,40 € | |
| 0,726 € | 871,20 € | |
| 0,719 € | 1.294,20 € |
Need more?
Associated Parts

Amphenol
Headers & Wire Housings Crimp-to-wire Cont AWG26-30,.76um,Gold

Amphenol
Headers & Wire Housings 4.5mm,Top Ent,SMT Vert,Dbl Rw,20P.76um
My Notes
Sign into see notes.