Reference Only

98481-332LF

Headers & Wire Housings 32P SR STR SHRD HDR GOLD

Manufacturer:

Mfr Part:
98481-332LF

TTI Part:
98481-332LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions32 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Mating Post Length5 mm (0.197 in)
Termination Post Length3.43 mm (0.135 in)
SeriesBergStik
TradenameBergStik
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorBlue
Housing MaterialThermoplastic Polyester
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Sign in to add notes