Reference Only
BTFW14P-3SSTE4LF
Board to Board & Mezzanine Connectors BOARD to BOARD CONN VERT STRAIT SMT PLUG
Datasheet
BTFW14P-3SSTE4LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 14 Position | |
| Mounting Angle | Straight | |
| Current Rating | 1 A | |
| Voltage Rating | 100 V | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Series | BTFW | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,624 € | 1.872,00 € | |
| 0,604 € | 5.436,00 € | |
| 0,598 € | 8.970,00 € | |
| 0,592 € | 35.520,00 € |
Need more?
Sign in to add notes