Reference Only
BTFW20R-3RD7LF
Board to Board & Mezzanine Connectors BOARD to BOARD CONN R/A DIP RECEPT
Datasheet
BTFW20R-3RD7LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 20 Position | |
| Pitch | 1 mm (0.039 in) | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 1 A | |
| Voltage Rating | 100 V | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Series | BTFW | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4.050 / Multiples: 810)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,74 € | 2.997,00 € | |
| 0,717 € | 8.711,55 € | |
| 0,71 € | 14.377,50 € | |
| 0,703 € | 56.943,00 € |
Need more?
Sign in to add notes