Reference Only
BTFW26R-3RSTE4LF
Board to Board & Mezzanine Connectors BOARD to BOARD R/A SMT PLUG CONN
Datasheet
BTFW26R-3RSTE4LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 26 Position | |
| Mounting Angle | Right Angle | |
| Current Rating | 1 A | |
| Voltage Rating | 100 V | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Series | BTFW | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 4.356,00 € | |
| 1,20 € | 12.960,00 € | |
| 1,18 € | 21.240,00 € | |
| 1,17 € | 84.240,00 € |
Need more?
Sign in to add notes