Reference Only
CD26S13E4RV12LF
D-Sub High Density Connectors DSUB RA PIP STB 26SKT
Datasheet
CD26S13E4RV12LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Packaging | Reel | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Semi bright Nickel | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,03 € | 609,00 € |
Need more?
Sign in to add notes