Reference Only

DAO3V3P343H40LF

D-Sub Mixed Contact Connectors DSUB POWER STB 3V3 PIN

Manufacturer:

Mfr Part:
DAO3V3P343H40LF

TTI Part:
DAO3V3P343H40LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3V3
Number of Positions3 Position
Mounting AngleVertical
Termination StyleSolder Tail
PackagingBulk
Contact PlatingGold
Current Rating40 A
GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell PlatingNickel
Shell SizeA
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.