Reference Only

DDM50P732N

D-Sub Standard Connectors DSUB DM SIG STB 50P

Manufacturer:

Mfr Part:
DDM50P732N

TTI Part:
DDM50P732N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows3 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingCadmium
FilteredUnfiltered
PackagingBulk
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameContain Cadmium >1000 PPM in article level. Hence this part number is not REACH complaint.

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.