DDM50SSP214 Amphenol FCI

DDM50SSP214

D-Sub Standard Connectors DSUB DM SIG STB 50 SOCK

Manufacturer:

Mfr Part:
DDM50SSP214

TTI Part:
DDM50SSP214

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Mounting AngleStraight
GenderMale
TypePlug
Shell MaterialSteel
Shell PlatingCadmium
PackagingTray
Current Rating7.5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

90
On Order
90 expected 08-Jan-27
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Sign in to add notes