Reference Only

MA84513001LF

Board to Board & Mezzanine Connectors MEG ARRAY 100POS RECP,-4MM 15

Manufacturer:

Mfr Part:
MA84513001LF

TTI Part:
MA84513001LF

EDA / CAD Models

Alternate Part Number

84513-001LF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions100 Position
Stack Height4 mm
Current Rating450 mA
Voltage Rating200 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 23-Nov-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.