Reference Only

MA84516102LF

Board to Board & Mezzanine Connectors MEG-ARRAY 200POS PLUG 30AU

Manufacturer:

Mfr Part:
MA84516102LF

TTI Part:
MA84516102LF

EDA / CAD Models

Alternate Part Number

84516-102LF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions200 Position
Pitch1.27 mm (0.05 in)
Number of Rows10 Row
Termination StyleSolder
Stack Height4 mm, 6 mm, 8 mm
Current Rating450 mA
Voltage Rating200 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingBulk
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.