
42722000
Automotive Connectors FKGRN 2-4,8A - 4M0 973 752
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FAHRZEUGELEKTRIK PIRNA | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Socket (Female) | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |