Reference Only
EV101H3N1K
Power Supplies - Chassis Mount 30KW 1KV POWER SUPPLY
Datasheet
EV101H3N1K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 30 kW | |
| Input Voltage | 260 VAC to 530 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 150 VDC to 1 kVDC | |
| Output Current-Channel 1 | 100 A | |
| Case Style | Enclosed | |
| Efficiency | 96 % | |
| Industry | Industrial | |
| Length | 435 mm (17.126 in) | |
| Width | 300 mm (11.811 in) | |
| Height | 84 mm (3.307 in) | |
| Input Frequency | 45 Hz to 65 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | DC Fast Charger Rectifier | |
| Part # Aliases | 1600469352A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
200
On Order
200 expected 07-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.721,20 € | 8.606,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes