Reference Only
FLT012A0Z
EMI Filter Circuits 0-75Vin 12A TH Input Filter Module
Datasheet
FLT012A0Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 75 VDC | |
| Current Rating | 12 A | |
| Termination Style | Solder Pin | |
| Series | FLTR | |
| Packaging | Tray | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,00 € | 840,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes