Reference Only
FLTR100V20Z
EMI Filter Circuits 75Vdc 20A Through Hole
Datasheet
FLTR100V20Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 75 VDC | |
| Current Rating | 20 A | |
| Termination Style | Solder Pin | |
| Series | FLTR | |
| Packaging | Bulk | |
| Compliance | UL; CSA; VDE; CE | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Part # Aliases | CC109103248 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,72 € | 3.097,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes